Microchip 24FC02T-I/OT, 2 kB EEPROM, 3500 ns 5-Pin SOT-23 Serial-2 Wire
- RS Stock No.:
- 187-9386
- Mfr. Part No.:
- 24FC02T-I/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€351.00
(exc. VAT)
€432.00
(inc. VAT)
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.117 | €351.00 |
*price indicative
- RS Stock No.:
- 187-9386
- Mfr. Part No.:
- 24FC02T-I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2 kB | |
| Product Type | EEPROM | |
| Maximum Random Access Time | 3500 ns | |
| Pin Count | 5 | |
| Package Type | SOT-23 | |
| Interface Type | Serial-2 Wire | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200 year | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 256 | |
| Organisation | 256 x 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2 kB | ||
Product Type EEPROM | ||
Maximum Random Access Time 3500 ns | ||
Pin Count 5 | ||
Package Type SOT-23 | ||
Interface Type Serial-2 Wire | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200 year | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 256 | ||
Organisation 256 x 8 bit | ||
Single supply with operation down to 1.7V
Low-power CMOS technology - Read current 1 mA max, Standby current 1 mA max (I-temp.)
2-wire serial interface, I2C™ Compatible
100 KHz, 400 KHz, and 1 MHz compatibility
Schmitt Trigger inputs for noise suppression
Output slope control to eliminate ground bounce
Self-Timed Erase and Write Cycles (5 MS max)
Hardware Write-Protect Pin
More than 1 million erase/write cycles
Data retention > 200 years
Extended temperature ranges available
Factory Programming Available
Related links
- Microchip 24FC02T-I/OT 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24AA02E64T-I/OT 900 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24AA02UIDT-I/OT 900 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24FC01T-I/OT 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24FC04T-I/OT 3500 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24AA025E48T-I/OT 900 ns 6-Pin SOT-23 Serial-2 Wire
- Microchip 24AA025E64T-I/OT 900 ns 6-Pin SOT-23 Serial-2 Wire
- Microchip 24AA025UIDT-I/OT 900 ns 6-Pin SOT-23 Serial-2 Wire
