Microchip 24AA025E48T-I/SN, 2 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C (2 Wire)

Subtotal (1 reel of 3300 units)*

€1,171.50

(exc. VAT)

€1,442.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +€0.355€1,171.50

*price indicative

RS Stock No.:
197-5285
Mfr. Part No.:
24AA025E48T-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

2kB

Interface Type

Serial-I2C (2 Wire)

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

256 x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Width

6mm

Standards/Approvals

No

Supply Current

5mA

Number of Words

256

Automotive Standard

No

Maximum Random Access Time

900ns

Data Retention

200year

The Microchip 24AA025E48T series is a 2K bit serial EEPROM that has an operating voltage of 1.7V with maximum standby currents of only 1 μA with low power CMOS technology.

Pre-programmed globally unique, 48-bit or 64-bit node address

Compatible with EUI-48™ and EUI-64™

Schmitt trigger inputs for noise suppression Output slope control to eliminate ground bounce

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy