Microchip 24AA025E48T-I/SN, 2 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- RS Stock No.:
- 197-5287
- Mfr. Part No.:
- 24AA025E48T-I/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€17.75
(exc. VAT)
€21.85
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.355 | €17.75 | - |
| 100 - 200 | €0.345 | €17.25 | 2% |
| 250 - 450 | €0.338 | €16.90 | 4% |
| 500 + | €0.33 | €16.50 | 7% |
*price indicative
- RS Stock No.:
- 197-5287
- Mfr. Part No.:
- 24AA025E48T-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Supply Current | 5mA | |
| Number of Words | 256 | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Supply Current 5mA | ||
Number of Words 256 | ||
Maximum Random Access Time 900ns | ||
Automotive Standard No | ||
Data Retention 200year | ||
The Microchip 24AA025E48T series is a 2K bit serial EEPROM that has an operating voltage of 1.7V with maximum standby currents of only 1 μA with low power CMOS technology.
Pre-programmed globally unique, 48-bit or 64-bit node address
Compatible with EUI-48™ and EUI-64™
Schmitt trigger inputs for noise suppression Output slope control to eliminate ground bounce
RoHS compliant
Related links
- Microchip 24AA025E48T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA02E48T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24C02CT-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC22A-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC08BT-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA512T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA256T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
