Microchip 24AA256T-I/SN, 256 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- RS Stock No.:
- 197-5289
- Mfr. Part No.:
- 24AA256T-I/SN
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.73
(exc. VAT)
€11.97
(inc. VAT)
In Stock
- Plus 1,010 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.973 | €9.73 |
| 50 + | €0.947 | €9.47 |
*price indicative
- RS Stock No.:
- 197-5289
- Mfr. Part No.:
- 24AA256T-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 256kB | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 32K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 4.9mm | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Number of Words | 32K | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 256kB | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 32K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 4.9mm | ||
Supply Current 3mA | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
Number of Words 32K | ||
Automotive Standard AEC-Q100 | ||
The Microchip 24AA256T series is a 256 Kbit serial EEPROM that can be operated across a broad voltage range 1.7V to 5.5V. It can be used for advanced, low-power applications such as personal communications or data acquisition
Cascadable up to eight devices
Schmitt trigger inputs for noise suppression Output slope control to eliminate ground bounce.
Factory programming available.
RoHS compliant
Related links
- Microchip 24AA256T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC256T-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC256-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA256-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA256UID-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC256-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC08BT-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
