Microchip, 256 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C

Subtotal (1 reel of 3300 units)*

€3,210.90

(exc. VAT)

€3,950.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +€0.973€3,210.90

*price indicative

RS Stock No.:
912-6915
Mfr. Part No.:
24LC256T-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

256kB

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

256K x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6mm

Length

4.9mm

Data Retention

200year

Supply Current

3mA

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Number of Words

32K

COO (Country of Origin):
TH

24AA256/24FC256/24LC256 I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy