Microchip 24C02C/P, 2 kB EEPROM, 3500 ns 8-Pin DIP Serial-I2C (2 Wire)
- RS Stock No.:
- 197-5294
- Mfr. Part No.:
- 24C02C/P
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-5294
- Mfr. Part No.:
- 24C02C/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | DIP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 256 x 8 bit | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Length | 9.4mm | |
| Maximum Random Access Time | 3500ns | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Automotive Standard | No | |
| Number of Words | 256 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type DIP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 256 x 8 bit | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Length 9.4mm | ||
Maximum Random Access Time 3500ns | ||
Supply Current 3mA | ||
Data Retention 200year | ||
Automotive Standard No | ||
Number of Words 256 | ||
The Microchip 24C02C series is a 2K bit serial EEPROM that can operated at voltage range of 4.5V to 5.5V with maximum standby and active currents of only 5 μA .
Cascadable up to eight devices
Schmitt trigger inputs for noise suppression Output slope control to eliminate ground bounce.
Factory programming available.
Pb-Free and RoHS compliant
Related links
- Microchip 24C02C/P 3500 ns 8-Pin DIP Serial-I2C (2 Wire)
- Microchip 24C02C/SN 3500 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin DIP Serial-I2C
- Microchip 24C02C-E/SN 3500 ns 8-Pin SOIC Serial-I2C
- Microchip 24C02C-I/P 900 ns 8-Pin DIP Serial-I2C
- Microchip 3500 ns 8-Pin SOIC Serial-I2C
- Microchip 24FC02-I/P 3500 ns 8-Pin PDIP Serial-2 Wire
- Microchip 24C02C-E/P 1000 ns 8-Pin PDIP Serial-I2C
