Microchip 24LC512-E/SM, 512 kB EEPROM, 900 ns 8-Pin SOIJ-8 Serial-I2C (2 Wire)
- RS Stock No.:
- 197-5313
- Mfr. Part No.:
- 24LC512-E/SM
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€16.44
(exc. VAT)
€20.22
(inc. VAT)
Limited stock
- Plus 190 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €1.644 | €16.44 |
| 20 - 40 | €1.601 | €16.01 |
| 50 + | €1.582 | €15.82 |
*price indicative
- RS Stock No.:
- 197-5313
- Mfr. Part No.:
- 24LC512-E/SM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOIJ-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 64K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 5.25mm | |
| Standards/Approvals | No | |
| Length | 5.26mm | |
| Height | 1.98mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 64K | |
| Data Retention | 200year | |
| Supply Current | 5mA | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOIJ-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 64K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 5.25mm | ||
Standards/Approvals No | ||
Length 5.26mm | ||
Height 1.98mm | ||
Automotive Standard AEC-Q100 | ||
Number of Words 64K | ||
Data Retention 200year | ||
Supply Current 5mA | ||
Maximum Random Access Time 900ns | ||
The Microchip 24LC512 series is a 512 Kbit serial EEPROM that can be operated across a broad voltage range 1.7V to 5.5V. It can be used for advanced, low-power applications such as personal communications or data acquisition.
Cascadable up to eight devices
Schmitt trigger inputs for noise suppression Output slope control to eliminate ground bounce.
Factory programming available.
Pb-Free and RoHS compliant
Related links
- Microchip 24LC512-E/SM 900 ns 8-Pin SOIJ-8 Serial-I2C (2 Wire)
- Microchip 24AA512-I/SM 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 24LC512-E/ST 900 ns 8-Pin TSSOP I2C
- Microchip 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 24CS512T-E/SM 400 ns 8-Pin SOIJ 2 Wire I2C
- Microchip 24CS512-E/SM 400 ns 8-Pin SOIJ 2 Wire I2C
- Microchip 24LC512-I/P 900 ns 8-Pin PDIP Serial-I2C
- Microchip 24LC512-I/SM, 512 kB EEPROM 8-Pin SOIJ I2C
