Microchip 24LC512T-I/ST, 512 kB EEPROM, 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- RS Stock No.:
- 197-5316
- Mfr. Part No.:
- 24LC512T-I/ST
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€16.92
(exc. VAT)
€20.81
(inc. VAT)
In Stock
- Plus 2,440 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.692 | €16.92 |
| 50 - 90 | €1.646 | €16.46 |
| 100 - 240 | €1.602 | €16.02 |
| 250 - 990 | €1.561 | €15.61 |
| 1000 + | €1.523 | €15.23 |
*price indicative
- RS Stock No.:
- 197-5316
- Mfr. Part No.:
- 24LC512T-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Number of Words | 64K | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 5mA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Number of Words 64K | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 900ns | ||
Supply Current 5mA | ||
Data Retention 200year | ||
The Microchip24LC512T series is a 512 Kbit serial EEPROM that can be operated across a broad voltage range 1.7V to 5.5V. It can be used for advanced, low-power applications such as personal communications or data acquisition.
Cascadable up to eight devices
Schmitt trigger inputs for noise suppression Output slope control to eliminate ground bounce.
Factory programming available.
Pb-Free and RoHS compliant
Related links
- Microchip 24LC512T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24AA512-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC512-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC128T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24LC256T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24FC512-I/ST 1000 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24512-RDW6TP 900 ns 8-Pin TSSOP Serial-I2C
