Microchip AT24C32D-SSHM-B, 32 kB EEPROM, 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- RS Stock No.:
- 197-5326
- Mfr. Part No.:
- AT24C32D-SSHM-B
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€31.60
(exc. VAT)
€38.90
(inc. VAT)
In Stock
- Plus 1,700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.316 | €31.60 |
*price indicative
- RS Stock No.:
- 197-5326
- Mfr. Part No.:
- AT24C32D-SSHM-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 4.9MHz | |
| Organisation | 4K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Height | 1.75mm | |
| Series | AT24C32D | |
| Length | 4.9mm | |
| Supply Current | 3mA | |
| Number of Words | 4096 | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 550ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 4.9MHz | ||
Organisation 4K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Height 1.75mm | ||
Series AT24C32D | ||
Length 4.9mm | ||
Supply Current 3mA | ||
Number of Words 4096 | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 550ns | ||
The Microchip AT24C32D series EEPROM is I²C compatible (2wire) 32Kbit serial read only EEPROM. The devices cascading feature allows up to eight devices to share a common 2‑wire bus. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential.
Industrial temperature range is -40°C to +85°C
Schmitt triggers, filtered inputs for noise suppression
Write‑protect pin for full array hardware data protection
32-Byte Page Write Mode
Random and sequential read modes
Bidirectional data transfer protocol.
Related links
- Microchip AT24C32D-SSHM-B 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C32D-SSHM-T 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C02C-SSHM-B 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C01C-SSHM-B 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24CM01-SSHM-B 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C64D-SSHM-T 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24MAC402-SSHM-B 550 ns 8-Pin SOIC Serial-I2C
