Microchip AT24CM01-XHD-B, 1 MB EEPROM, 550 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- RS Stock No.:
- 197-5344
- Mfr. Part No.:
- AT24CM01-XHD-B
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€99.10
(exc. VAT)
€121.90
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.991 | €99.10 |
*price indicative
- RS Stock No.:
- 197-5344
- Mfr. Part No.:
- AT24CM01-XHD-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1MB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 128K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Data Retention | 100year | |
| Automotive Standard | No | |
| Number of Words | 131072 | |
| Supply Current | 3mA | |
| Maximum Random Access Time | 550ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1MB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 128K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Height 1.2mm | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Data Retention 100year | ||
Automotive Standard No | ||
Number of Words 131072 | ||
Supply Current 3mA | ||
Maximum Random Access Time 550ns | ||
The Microchip AT24CM01 series EEPROM is I²C compatible (2wire) 1Mbit serial read only EEPROM. The devices cascading feature allows up to four devices to share a common 2‑wire bus. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential.
Industrial temperature range is -40°C to +85°C
Schmitt triggers, filtered inputs for noise suppression
Write‑protect pin for full array hardware data protection
256-Byte Page Write Mode
Random and sequential read modes
Bidirectional data transfer protocol.
Related links
- Microchip AT24CM01-XHD-B 550 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip AT24CM01-XHM-B 550 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip AT24CM01-SHD-B 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24CM01-SSHM-B 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24CM01-SSHD-B 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24CM01-SHD-T 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24CM01-XHM-T 450 ns 8-Pin TSSOP Serial-2 Wire, I2C
- Microchip AT24C02C-XHM-T 550 ns 8-Pin TSSOP Serial-I2C
