Microchip AT25080B-SSHL-B, 8 kB EEPROM, 80 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 197-5352
- Mfr. Part No.:
- AT25080B-SSHL-B
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€36.40
(exc. VAT)
€44.80
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.364 | €36.40 |
*price indicative
- RS Stock No.:
- 197-5352
- Mfr. Part No.:
- AT25080B-SSHL-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 5MHz | |
| Organisation | 1K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT25080B | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Maximum Random Access Time | 80ns | |
| Data Retention | 100year | |
| Supply Current | 10mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 10242058 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8kB | ||
Product Type EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 5MHz | ||
Organisation 1K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT25080B | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.75mm | ||
Maximum Random Access Time 80ns | ||
Data Retention 100year | ||
Supply Current 10mA | ||
Automotive Standard AEC-Q100 | ||
Number of Words 10242058 | ||
The Microchip AT25080B series EEPROM is serial peripheral interface (SPI) compatible 8Kbit serial read only EEPROM. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential.
Industrial temperature range is -40°C to +85°C
Write-protect(WP) pin and write disable instructions for both hardware and software data protection
32-byte page write mode
Self-timed write cycle within 5 ms maximum
High reliability
Related links
- Microchip AT25080B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25080B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25160B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25010B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25320B-SSHL-B 80 ns 8-Pin SOIC Serial-Microwire
- Microchip AT25128B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25128B-SSHL-B 80 ns 8-Pin SOIC SPI
- Microchip AT25640B-SSHL-B 80 ns 8-Pin SOIC SPI
