Microchip 24LC64T-I/MS, 64 kB EEPROM, 900 ns 8-Pin MSOP Serial-I2C
- RS Stock No.:
- 197-5375
- Mfr. Part No.:
- 24LC64T-I/MS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€13.45
(exc. VAT)
€16.55
(inc. VAT)
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.538 | €13.45 | - |
| 50 - 75 | €0.524 | €13.10 | 2% |
| 100 - 225 | €0.509 | €12.73 | 5% |
| 250 - 975 | €0.497 | €12.43 | 7% |
| 1000 + | €0.484 | €12.10 | 10% |
*price indicative
- RS Stock No.:
- 197-5375
- Mfr. Part No.:
- 24LC64T-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 64kB | |
| Interface Type | Serial-I2C | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 8K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Series | 24LC64 | |
| Height | 1.1mm | |
| Supply Current | 3mA | |
| Maximum Random Access Time | 900ns | |
| Data Retention | 200year | |
| Number of Words | 8K | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 64kB | ||
Interface Type Serial-I2C | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 8K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Series 24LC64 | ||
Height 1.1mm | ||
Supply Current 3mA | ||
Maximum Random Access Time 900ns | ||
Data Retention 200year | ||
Number of Words 8K | ||
Automotive Standard AEC-Q100 | ||
The Microchip 24LC64 series is a 64 Kbit serial EEPROM. It has an operating voltage of 1.7V with maximum standby currents of only 1 μA. It is used for advanced, low-power applications such as personal communications or data acquisition.
Cascadable up to eight devices
Schmitt trigger inputs for noise suppression
Output slope control to eliminate ground bounce
Factory programming available
Pb-free and RoHS compliant
Hardware write protect
Related links
- Microchip 24LC64T-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC64-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC32AT-I/MS 900 ns 8-Pin MSOP Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24AA128-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC64T-I/MC 900 ns 8-Pin DFN Serial-I2C (2 Wire)
- Microchip 24LC64T-I/SN 900 ns 8-Pin SOIC Serial-I2C
