Microchip 25LC256T-I/ST, 256 kB EEPROM, 50 ns 8-Pin TSSOP Serial-SPI
- RS Stock No.:
- 197-5383
- Mfr. Part No.:
- 25LC256T-I/ST
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.476 | €14.76 | - |
| 50 + | €1.435 | €14.35 | 2% |
*price indicative
- RS Stock No.:
- 197-5383
- Mfr. Part No.:
- 25LC256T-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Maximum Clock Frequency | 10MHz | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 32K | |
| Supply Current | 6mA | |
| Data Retention | 200year | |
| Maximum Random Access Time | 50ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kB | ||
Product Type EEPROM | ||
Interface Type Serial-SPI | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Maximum Clock Frequency 10MHz | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Length 3.1mm | ||
Automotive Standard AEC-Q100 | ||
Number of Words 32K | ||
Supply Current 6mA | ||
Data Retention 200year | ||
Maximum Random Access Time 50ns | ||
The Microchip 25LC256 series is a 256 Kbit serial EEPROM with Low-Power CMOS technology. It has an power-on and off data protection circuitry.
Max clock 10 MHz
32 Byte Page
Write cycle time is 5 ms max
Sequential read
High reliability
Block write protection
Related links
- Microchip 25LC256T-I/ST 50 ns 8-Pin TSSOP Serial-SPI
- Microchip 25AA256-I/ST 50 ns 8-Pin TSSOP SPI
- Microchip 25LC256-I/ST 50 ns 8-Pin SOIC Serial-SPI
- Microchip 24LC256T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 25LC128-I/ST 50 ns 8-Pin TSSOP Serial-SPI
- Microchip 25AA128-I/ST 50 ns 8-Pin TSSOP Serial-SPI
- Microchip 25AA256-I/P 50 ns 8-Pin SOIC Serial-SPI
- onsemi CAT25256YI-GT3 75 ns 8-Pin TSSOP Serial-SPI
