Microchip AT24C02C-SSHM-T, 2 kB EEPROM, 550 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 197-5410
- Distrelec Article No.:
- 304-38-479
- Mfr. Part No.:
- AT24C02C-SSHM-T
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€12.40
(exc. VAT)
€15.25
(inc. VAT)
In Stock
- Plus 8,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.248 | €12.40 | - |
| 100 - 200 | €0.241 | €12.05 | 2% |
| 250 - 450 | €0.235 | €11.75 | 5% |
| 500 - 1950 | €0.229 | €11.45 | 7% |
| 2000 + | €0.224 | €11.20 | 9% |
*price indicative
- RS Stock No.:
- 197-5410
- Distrelec Article No.:
- 304-38-479
- Mfr. Part No.:
- AT24C02C-SSHM-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Series | AT24C01C/AT24C02C | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Number of Words | 128256 | |
| Data Retention | 100year | |
| Supply Current | 3mA | |
| Maximum Random Access Time | 550ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Height 1.75mm | ||
Series AT24C01C/AT24C02C | ||
Width 6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Number of Words 128256 | ||
Data Retention 100year | ||
Supply Current 3mA | ||
Maximum Random Access Time 550ns | ||
The Microchip AT24C02C series is a 2 Kbit serial EEPROM. Device communication is achieved through a single I/O pin. 8‑byte page write or single byte writes are allowed. This device comprises of die sale options: wafer form and tape and reel.
Low‑voltage operation
Schmitt triggers, filtered inputs for noise suppression
Bidirectional data transfer protocol
Write-protect pin for full array hardware data protection
Random and sequential read modes
High reliability
Related links
- Microchip AT24C02C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C02C-SSHM-B 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C02C-XHM-T 550 ns 8-Pin TSSOP Serial-I2C
- Microchip AT24C02C-PUM 550 ns 8-Pin PDIP Serial-I2C
- Microchip AT24C16C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C128C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C08C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C04C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
