Microchip AT24C02C-PUM, 2 kB EEPROM, 550 ns 8-Pin PDIP Serial-I2C

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€10.15

(exc. VAT)

€12.48

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 175 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 75€0.406€10.15-
100 +€0.395€9.882%

*price indicative

Packaging Options:
RS Stock No.:
197-5406
Distrelec Article No.:
304-38-477
Mfr. Part No.:
AT24C02C-PUM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

2kB

Interface Type

Serial-I2C

Package Type

PDIP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

256 x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

10.16mm

Width

7.11mm

Series

AT24C02C

Height

4.9mm

Number of Words

128256

Automotive Standard

No

Maximum Random Access Time

550ns

Data Retention

100year

Supply Current

3mA

The Microchip AT24C02C series is a 2 Kbit serial EEPROM. Device communication is achieved through a single I/O pin. 8‑byte page write or single byte writes are allowed. This device comprises of die sale options: wafer form and tape and reel.

Low‑voltage operation

Schmitt triggers, filtered inputs for noise suppression

Bidirectional data transfer protocol

Write-protect pin for full array hardware data protection

Random and sequential read modes

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy