Microchip AT24C02D-SSHM-T, 2 kB EEPROM, 450 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 197-5413
- Mfr. Part No.:
- AT24C02D-SSHM-T
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€748.00
(exc. VAT)
€920.00
(inc. VAT)
In Stock
- 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.187 | €748.00 |
*price indicative
- RS Stock No.:
- 197-5413
- Mfr. Part No.:
- AT24C02D-SSHM-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 256 x 16 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Series | AT24C01D/AT24C02D | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Number of Words | 128256 | |
| Data Retention | 100year | |
| Supply Current | 1mA | |
| Maximum Random Access Time | 450ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 256 x 16 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Series AT24C01D/AT24C02D | ||
Standards/Approvals No | ||
Width 6mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Number of Words 128256 | ||
Data Retention 100year | ||
Supply Current 1mA | ||
Maximum Random Access Time 450ns | ||
The MicrochipAT24C02D series is a 2 Kbit serial EEPROM. Device communication is achieved through a single I/O pin. 8‑byte page write or single byte writes are allowed. This device comprises of die sale options: wafer form and tape and reel.
Low‑voltage operation
Schmitt triggers, filtered inputs for noise suppression
Bidirectional data transfer protocol
Write-protect pin for full array hardware data protection
Random and sequential read modes
High reliability
Related links
- Microchip AT24C02D-SSHM-T 450 ns 8-Pin SOIC Serial-I2C
- Microchip AT24MAC402-SSHM-T 450 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip AT24C02D-XHM-T 450 ns 8-Pin TSSOP Serial-I2C
- Microchip AT24C04D-SSHM-T 450 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C02D-MAHM-T 450 ns 8-Pin UDFN I2C, Serial-2 Wire
- Microchip AT24CM02-SSHM-T 450 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip AT24C02D-SSHM-B 5 ms 8-Pin SOIC Serial-I2C
- Microchip AT24C02C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
