Microchip AT24C08C-SSHM-T, 8 kB EEPROM, 550 ns 8-Pin SOIC Serial-I2C

Subtotal (1 reel of 4000 units)*

€980.00

(exc. VAT)

€1,204.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.245€980.00

*price indicative

RS Stock No.:
197-5422
Mfr. Part No.:
AT24C08C-SSHM-T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8kB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

512 x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Height

1.75mm

Series

AT24C04C/AT24C08C

Width

6mm

Standards/Approvals

No

Supply Current

3mA

Data Retention

100year

Maximum Random Access Time

550ns

Number of Words

5121024

Automotive Standard

No

The Microchip AT24C08C series is a 8 Kbit serial EEPROM. Device communication is achieved through a single I/O pin. 8‑byte page write or single byte writes are allowed. This device comprises of die sale options: wafer form and tape and reel.

Low‑voltage operation

Schmitt triggers, filtered inputs for noise suppression

Bidirectional data transfer protocol

Write-protect pin for full array hardware data protection

Random and sequential read modes

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy