Microchip AT24C128C-SSHM-T, 128 kB EEPROM, 550 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 197-5425
- Distrelec Article No.:
- 304-38-482
- Mfr. Part No.:
- AT24C128C-SSHM-T
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.83
(exc. VAT)
€10.85
(inc. VAT)
In Stock
- Plus 6,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.353 | €8.83 | - |
| 50 - 75 | €0.343 | €8.58 | 2% |
| 100 - 475 | €0.334 | €8.35 | 5% |
| 500 - 1975 | €0.326 | €8.15 | 7% |
| 2000 + | €0.318 | €7.95 | 9% |
*price indicative
- RS Stock No.:
- 197-5425
- Distrelec Article No.:
- 304-38-482
- Mfr. Part No.:
- AT24C128C-SSHM-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 128kB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 16K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT24C128C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Width | 6mm | |
| Data Retention | 40year | |
| Maximum Random Access Time | 550ns | |
| Number of Words | 1638432768 | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 128kB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 16K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT24C128C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Width 6mm | ||
Data Retention 40year | ||
Maximum Random Access Time 550ns | ||
Number of Words 1638432768 | ||
Automotive Standard No | ||
Supply Current 3mA | ||
The Microchip AT24C128C series is a 8 Kbit serial EEPROM. Device communication is achieved through a single I/O pin. 64‑byte page write or single byte writes are allowed. This device comprises of die sale options: wafer form and tape and reel.
Low‑voltage operation
Schmitt triggers, filtered inputs for noise suppression
Bidirectional data transfer protocol
Write-protect pin for full array hardware data protection
Random and sequential read modes
High reliability
Related links
- Microchip AT24C128C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C16C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C02C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C08C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C64D-SSHM-T 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C32D-SSHM-T 550 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip AT24C04C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C02C-SSHM-B 550 ns 8-Pin SOIC Serial-I2C
