Microchip AT25320B-SSHL-T, 32 kB EEPROM, 80 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 197-5843
- Mfr. Part No.:
- AT25320B-SSHL-T
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.53
(exc. VAT)
€12.95
(inc. VAT)
In Stock
- 10,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.421 | €10.53 | - |
| 50 - 75 | €0.409 | €10.23 | 2% |
| 100 - 475 | €0.399 | €9.98 | 5% |
| 500 - 1975 | €0.389 | €9.73 | 7% |
| 2000 + | €0.379 | €9.48 | 9% |
*price indicative
- RS Stock No.:
- 197-5843
- Mfr. Part No.:
- AT25320B-SSHL-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32K bit | |
| Maximum Clock Frequency | 5MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Series | AT25320B/640B | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Data Retention | 100year | |
| Maximum Random Access Time | 80ns | |
| Number of Words | 1024204840968190 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32kB | ||
Product Type EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32K bit | ||
Maximum Clock Frequency 5MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Series AT25320B/640B | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Data Retention 100year | ||
Maximum Random Access Time 80ns | ||
Number of Words 1024204840968190 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 10mA | ||
The Microchip AT25320B series EEPROM is a serial peripheral interface (SPI) compatible 32Kbit serial read only EEPROM. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential.
Industrial temperature range is -40°C to +85°C
Write-protect(WP) pin and write disable instructions for both hardware and software data protection
64-byte page write mode
Self-timed write cycle within 5 ms maximum
High reliability
Related links
- Microchip AT25320B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25320B-SSHL-B 80 ns 8-Pin SOIC Serial-Microwire
- Microchip AT25128B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25080B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25256B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25640B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25320B-XHL-B 80 ns 8-Pin SOP Serial-SPI
- Microchip AT25320B-XHL-T 80 ns 8-Pin TSSOP SPI
