Microchip 24C01C-I/P, 1 kB EEPROM, 900 ns 8-Pin PDIP Serial-2 Wire
- RS Stock No.:
- 197-6044
- Mfr. Part No.:
- 24C01C-I/P
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save €0.90
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.80
(exc. VAT)
€13.28
(inc. VAT)
In Stock
- Plus 225 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.432 | €10.80 | - |
| 100 + | €0.423 | €10.58 | €0.90 |
*price indicative
- RS Stock No.:
- 197-6044
- Mfr. Part No.:
- 24C01C-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 1kB | |
| Interface Type | Serial-2 Wire | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 1K x 8 bit | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 24C01C | |
| Standards/Approvals | No | |
| Length | 9.4mm | |
| Height | 6.35mm | |
| Width | 3.3mm | |
| Data Retention | 200year | |
| Supply Current | 3mA | |
| Number of Words | 128 | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 1kB | ||
Interface Type Serial-2 Wire | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 1K x 8 bit | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 24C01C | ||
Standards/Approvals No | ||
Length 9.4mm | ||
Height 6.35mm | ||
Width 3.3mm | ||
Data Retention 200year | ||
Supply Current 3mA | ||
Number of Words 128 | ||
Maximum Random Access Time 900ns | ||
Automotive Standard No | ||
Microchip 24C01C-I/P is a 1K bit Serial Electrically Erasable PROM with a voltage range of 4.5V to 5.5V. The device is organized as a single block of 128 x 8-bit memory with a 2-wire serial interface. Low-current design permits operation with max. standby and active currents of only 5 μA and 1 mA, respectively. The device has a page write capability for up to 16 bytes of data and has fast write cycle times of only 1 ms for both byte and page writes. Functional address lines allow the connection of up to eight 24C01C devices on the same bus for up to 8K bits of contiguous EEPROM memory.
Single Supply with Operation from 4.5V to 5.5V
Low-Power CMOS Technology: Read current 1 mA, max, Standby current 5uA, max
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Self-Timed Erase/Write Cycle
Pb-Free and RoHS Compliant
Temperature Ranges: Industrial (I): -40°C to +85°C, Automotive (E): -40°C to +125°C
Related links
- Microchip 24C01C-I/P 900 ns 8-Pin PDIP Serial-2 Wire
- Microchip 24C01C-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24FC01-I/P 3500 ns 8-Pin PDIP Serial-2 Wire
- Microchip 24LC16BH-I/P 900 ns 8-Pin PDIP Serial-2 Wire
- Microchip 900 ns 8-Pin PDIP Serial-2 Wire
- Microchip 3500 ns 8-Pin PDIP Serial-2 Wire
- Microchip 24LC515-I/P 900 ns 8-Pin PDIP Serial-I2C
