Microchip 24LC16BH-I/P, 16 kB EEPROM, 900 ns 8-Pin PDIP Serial-2 Wire
- RS Stock No.:
- 178-4976
- Mfr. Part No.:
- 24LC16BH-I/P
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 60 units)*
€27.00
(exc. VAT)
€33.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 60 | €0.45 | €27.00 |
| 120 + | €0.438 | €26.28 |
*price indicative
- RS Stock No.:
- 178-4976
- Mfr. Part No.:
- 24LC16BH-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 16kB | |
| Interface Type | Serial-2 Wire | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 256 x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Length | 9.4mm | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Number of Words | 256 | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 16kB | ||
Interface Type Serial-2 Wire | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 256 x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Length 9.4mm | ||
Maximum Random Access Time 900ns | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
Number of Words 256 | ||
Supply Current 3mA | ||
24AA16H/24LC16BH I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 900 ns 8-Pin PDIP Serial-2 Wire
- Microchip 24LC16B-I/P 900 ns 8-Pin PDIP Serial-I2C
- Microchip 24C01C-I/P 900 ns 8-Pin PDIP Serial-2 Wire
- Microchip 93LC86-I/P 100 ns 8-Pin PDIP Serial-3 Wire
- Microchip 24LC515-I/P 900 ns 8-Pin PDIP Serial-I2C
- Microchip 900 ns 8-Pin PDIP Serial-I2C
- Microchip 24FC1026-I/P 900 ns 8-Pin PDIP Serial-I2C (2 Wire)
- Microchip 24LC256-I/P 900 ns 8-Pin PDIP Serial-I2C
