Microchip 93C56B-I/P, 2 kB Serial EEPROM, 250 ns 8-Pin SOIC Serial-3 Wire
- RS Stock No.:
- 197-6072
- Mfr. Part No.:
- 93C56B-I/P
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 120 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 60 units)*
€24.12
(exc. VAT)
€29.64
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | €0.402 | €24.12 | - |
| 120 + | €0.392 | €23.52 | 2% |
*price indicative
- RS Stock No.:
- 197-6072
- Mfr. Part No.:
- 93C56B-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 2kB | |
| Interface Type | Serial-3 Wire | |
| Package Type | SOIC | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 2K x 16 bit | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 93XX.56 | |
| Height | 3.3mm | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Length | 9.4mm | |
| Maximum Random Access Time | 250ns | |
| Supply Current | 2mA | |
| Data Retention | 200year | |
| Automotive Standard | No | |
| Number of Words | 128 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 2kB | ||
Interface Type Serial-3 Wire | ||
Package Type SOIC | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 2K x 16 bit | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 93XX.56 | ||
Height 3.3mm | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Length 9.4mm | ||
Maximum Random Access Time 250ns | ||
Supply Current 2mA | ||
Data Retention 200year | ||
Automotive Standard No | ||
Number of Words 128 | ||
Microchip 93C56B-I/P are 2Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Advanced CMOS technology makes these ideal for low-power, non-volatile memory applications. The entire 93C Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN/TDFN and 8-lead TSSOP. All packages are Pb-free Matte Tin finish.
Low-Power CMOS Technology
ORG Pin to Select Word Size for 56C Version
256 x 8-bit Organization A Version (no ORG)
128 x 16-bit Organization B Version (no ORG)
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/write Cycles
Data Retention > 200 Years
Pb-free and RoHS Compliant
Temperature Ranges Supported:- Industrial (I) -40°C to +85°C, Automotive (E) -40°C to +125°C
Related links
- Microchip 93C56B-I/P 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip 93C56A-I/P 250 ns 8-Pin PDIP Serial-3 Wire
- Microchip 250 ns 8-Pin PDIP Serial-3 Wire
- Microchip 93LC56B-I/P 250 ns 8-Pin PDIP Serial-Microwire
- Microchip 93LC56B/SN 250 ns 8-Pin SOIC Serial
- Microchip 93C66B-I/P 250 ns 8-Pin PDIP Serial-3 Wire
- Microchip 93C46A-I/P 250 ns 8-Pin SOIC 3 Wire
- Microchip 250 ns 8-Pin SOIC 3 Wire
