Microchip 93C56B-I/P, 2 kB Serial EEPROM, 250 ns 8-Pin SOIC Serial-3 Wire

Get a bulk buy discount

Add 100 more to save €1.20

View bulk pricing options

Subtotal (1 pack of 50 units)*

€20.10

(exc. VAT)

€24.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.402€20.10-
100 +€0.39€19.50€1.20

*price indicative

Packaging Options:
RS Stock No.:
197-6073
Mfr. Part No.:
93C56B-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kB

Product Type

Serial EEPROM

Interface Type

Serial-3 Wire

Package Type

SOIC

Mount Type

Through Hole

Pin Count

8

Maximum Clock Frequency

2MHz

Organisation

2K x 16 bit

Minimum Supply Voltage

4.5V

Number of Bits per Word

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

9.4mm

Series

93XX.56

Standards/Approvals

No

Height

3.3mm

Width

6.35mm

Data Retention

200year

Number of Words

128

Automotive Standard

No

Maximum Random Access Time

250ns

Supply Current

2mA

Microchip 93C56B-I/P are 2Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Advanced CMOS technology makes these ideal for low-power, non-volatile memory applications. The entire 93C Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN/TDFN and 8-lead TSSOP. All packages are Pb-free Matte Tin finish.

Low-Power CMOS Technology

ORG Pin to Select Word Size for ’56C’ Version

256 x 8-bit Organization ’A’ Version (no ORG)

128 x 16-bit Organization ’B’ Version (no ORG)

Self-Timed Erase/Write Cycles (including Auto-Erase)

Automatic Erase All (ERAL) before Write All (WRAL)

Power-On/Off Data Protection Circuitry

Industry Standard 3-Wire Serial I/O

Device Status Signal (Ready/Busy)

Sequential Read Function

1,000,000 Erase/write Cycles

Data Retention > 200 Years

Pb-free and RoHS Compliant

Temperature Ranges Supported:- Industrial (I) -40°C to +85°C, Automotive (E) -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy