Microchip 93C66A-I/P, 4 kB, 250 ns 8-Pin PDIP Serial-3 Wire, Serial-3 Wire

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
197-6076
Mfr. Part No.:
93C66A-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4 kB

Maximum Random Access Time

250 ns

Pin Count

8

Package Type

PDIP

Interface Type

Serial-3 Wire, Serial-3 Wire

Automotive Standard

No

Data Retention

200 year

Height

3.3 mm

Length

9.4 mm

Maximum Clock Frequency

2 MHz

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

4.5 V

Mount Type

Through Hole, Through Hole

Number of Bits per Word

8

Number of Words

512

Organisation

512 x 8 bit

Series

93C66A

Standards/Approvals

No

Supply Current

2 mA

Width

6.35 mm

Microchip 93C66A-I/P are 4Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Advanced CMOS technology makes these Ideal for low-power, non-volatile memory applications. The entire 93C Series is available in standard packages including 8-lead PDIP and SOIC, and Advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN/TDFN and 8-lead TSSOP. All packages are Pb-free Matte Tin finish.

Low-Power CMOS Technology

ORG Pin to Select Word Size for ’66C’ Version

512 x 8-bit Organization ’A’ Devices (no ORG)

256 x 16-bit organization ’B’ Devices (no ORG)

Self-tImed Erase/Write Cycles (including Auto-Erase)

Automatic Erase All (ERAL) Before Write All (WRAL)

Power-On/Off Data Protection Circuitry

Industry Standard 3-Wire Serial I/O

Device Status Signal (Ready/Busy)

Sequential Read Function

1,000,000 Erase/Write Cycles

Data Retention > 200 Years

Pb-free and RoHS Compliant

Temperature Ranges Supported - Industrial (I) -40°C to +85°C - Automotive (E) -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy