Microchip 24AA64T-I/MC, 64 kB Serial EEPROM, 900 ns 8-Pin DFN Serial-I2C
- RS Stock No.:
- 215-3885
- Mfr. Part No.:
- 24AA64T-I/MC
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€14.60
(exc. VAT)
€17.95
(inc. VAT)
In Stock
- Plus 425 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.584 | €14.60 | - |
| 50 - 75 | €0.573 | €14.33 | 1% |
| 100 - 225 | €0.561 | €14.03 | 3% |
| 250 + | €0.549 | €13.73 | 5% |
*price indicative
- RS Stock No.:
- 215-3885
- Mfr. Part No.:
- 24AA64T-I/MC
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 64kB | |
| Interface Type | Serial-I2C | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 8K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Length | 2mm | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Number of Words | 8K | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 64kB | ||
Interface Type Serial-I2C | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 8K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3mm | ||
Length 2mm | ||
Supply Current 3mA | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
Number of Words 8K | ||
Automotive Standard AEC-Q100 | ||
The Microchip 64kbit serial electrically erasable PROM. It is organized as a single block of 8K x 8-bit memory with a 2-wire serial interface. The low voltage design permits operation down to 1.7V.
Low power CMOS technology
Factory programming available
Pb-Free and RoHS compliant
Related links
- Microchip 24AA64T-I/MC 900 ns 8-Pin DFN Serial-I2C
- Microchip 24LC64T-I/MC 900 ns 8-Pin DFN Serial-I2C (2 Wire)
- Microchip 24AA64T-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA64T-I/OT 900 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC64-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC64-I/SN 900 ns 8-Pin SOIC Serial-I2C
