Microchip, 64 kB Serial EEPROM, 900 ns 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 667-8176
- Mfr. Part No.:
- 24AA64-I/ST
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save €0.35
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.70
(exc. VAT)
€3.30
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.54 | €2.70 | - |
| 25 - 95 | €0.526 | €2.63 | €0.35 |
| 100 + | €0.508 | €2.54 | €3.20 |
*price indicative
- RS Stock No.:
- 667-8176
- Mfr. Part No.:
- 24AA64-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 64kB | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 8K | |
| Data Retention | 200year | |
| Supply Current | 3mA | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 64kB | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Automotive Standard AEC-Q100 | ||
Number of Words 8K | ||
Data Retention 200year | ||
Supply Current 3mA | ||
Maximum Random Access Time 900ns | ||
24AA64/24FC64/24LC64 I²C™ Serial EEPROM
Microchips 24AA64/24FC64/24LC64 family of devices are 64 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single-Supply with operation down to 1.7V for 24AA64/24FC64 devices, 2.5V for 24LC64 devices
Low-Power CMOS Technology: Maximum Active Current 3 mA, Maximum Standby Current 1μA
2-Wire Serial Interface, I2C™ compatible
Packages with 3 Address Pins are Cascadable up to 8 Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
1 MHz Clock for 24FC64 models
Page Write Time 5 ms (maximum)
Self-timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Related links
- Microchip 24AA64-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24AA512-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC256-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC512-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24AA64-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC512T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
