Microchip 25LC640AT-I/SN, 64 kB Serial EEPROM, 50 ns 8-Pin SOIC SPI
- RS Stock No.:
- 215-3903
- Mfr. Part No.:
- 25LC640AT-I/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€2,164.80
(exc. VAT)
€2,663.10
(inc. VAT)
In Stock
- 3,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.656 | €2,164.80 |
*price indicative
- RS Stock No.:
- 215-3903
- Mfr. Part No.:
- 25LC640AT-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64kB | |
| Product Type | Serial EEPROM | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 8K x 8 bit | |
| Maximum Clock Frequency | 10MHz | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 4.9mm | |
| Number of Words | 8K | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 50ns | |
| Supply Current | 5mA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64kB | ||
Product Type Serial EEPROM | ||
Interface Type SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 8K x 8 bit | ||
Maximum Clock Frequency 10MHz | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 4.9mm | ||
Number of Words 8K | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 50ns | ||
Supply Current 5mA | ||
Data Retention 200year | ||
The Microchip 64kbit serial electrically erasable PROM. The memory is accessed via a simple serial peripheral interface compatible serial bus.
High reliability
Pb-Free and RoHS compliant
Related links
- Microchip 25LC640AT-I/SN 50 ns 8-Pin SOIC SPI
- Microchip 25AA640A-I/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25AA02E48-I/SN 50 ns 8-Pin SOIC SPI
- Microchip 50 ns 8-Pin SOIC SPI
- Microchip 25AA256-I/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC256-I/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC160C-I/SN 50 ns 8-Pin SOIC Serial-SPI
