Microchip 25AA02E48-I/SN, 2 kB Serial EEPROM, 50 ns 8-Pin SOIC SPI

Subtotal (1 pack of 10 units)*

€4.00

(exc. VAT)

€4.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36,360 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.40€4.00

*price indicative

Packaging Options:
RS Stock No.:
667-8343
Mfr. Part No.:
25AA02E48-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

2kB

Interface Type

SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

256 x 8 bit

Maximum Clock Frequency

10MHz

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Length

4.9mm

Standards/Approvals

No

Width

6mm

Supply Current

5mA

Automotive Standard

No

Data Retention

200year

Number of Words

256

Maximum Random Access Time

50ns

25AA02Exx SPI Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy