ROHM BR24H32FJ-5ACE2, 32 kB Serial EEPROM, 50 ns 8-Pin SOP I2C
- RS Stock No.:
- 223-6193
- Mfr. Part No.:
- BR24H32FJ-5ACE2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6193
- Mfr. Part No.:
- BR24H32FJ-5ACE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 32kB | |
| Product Type | Serial EEPROM | |
| Interface Type | I2C | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 4K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 4.9mm | |
| Maximum Random Access Time | 50ns | |
| Supply Current | 1.7mA | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 4K | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 32kB | ||
Product Type Serial EEPROM | ||
Interface Type I2C | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 4K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 4.9mm | ||
Maximum Random Access Time 50ns | ||
Supply Current 1.7mA | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
Number of Words 4K | ||
The ROHM serial EEPROM with 32 Kbit memory size has SOP-J8 package type. It is mostly used in automotive camera, automotive electronics.
AEC-Q100 qualified
All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
Page write mode 32 byte
Low current consumption
