ROHM, 256 kB Serial EEPROM, 50 ns 8-Pin TSSOP I2C
- RS Stock No.:
- 223-6188
- Mfr. Part No.:
- BR24H256FVT-5ACE2
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-6188
- Mfr. Part No.:
- BR24H256FVT-5ACE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Serial EEPROM | |
| Memory Size | 256kB | |
| Interface Type | I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 50ns | |
| Number of Words | 32K | |
| Supply Current | 1.7mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Serial EEPROM | ||
Memory Size 256kB | ||
Interface Type I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 50ns | ||
Number of Words 32K | ||
Supply Current 1.7mA | ||
The ROHM serial EEPROM with 256 Kbit memory size has TSSOP-B8 package type. It is mostly used in automotive camera, automotive electronics.
AEC-Q100 qualified
All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
Page write mode 64 byte
Low current consumption
