Microchip 24LC128-I/MS, 128 kB EEPROM, 900 ns 8-Pin SOP I2C
- RS Stock No.:
- 236-8789
- Mfr. Part No.:
- 24LC128-I/MS
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€74.80
(exc. VAT)
€92.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.748 | €74.80 |
*price indicative
- RS Stock No.:
- 236-8789
- Mfr. Part No.:
- 24LC128-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1000kHz | |
| Organisation | 16K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Length | 3mm | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 16k | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1000kHz | ||
Organisation 16K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Length 3mm | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
Automotive Standard AEC-Q100 | ||
Number of Words 16k | ||
The Microchip 16 K x 8 serial electrically erasable PROM EEPROM, capable of operation across a broad voltage range 1.7 V to 5.5 V. It has been developed for advanced, low power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 128 K boundary. Functional address lines allow up to eight devices on the same bus, for up to 1 Mbit address space.
2-Wire serial interface, I2C™ compatible
Cascadable up to eight devices
Schmitt trigger inputs for noise suppression
Output slope control to eliminate ground bounce
100 kHz and 400 kHz clock compatibility
1 MHz clock for FC versions
Page write time 5 ms, typical
Self-timed erase/write cycle
64-Byte page write buffer
Hardware write-protect
Related links
- Microchip 24LC128-I/MS 900 ns 8-Pin SOP I2C
- Microchip 24AA128-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24CS128T-I/MS 5 ms 8-Pin MSOP I2C
- Microchip 24CS128-I/MS 5 ms 8-Pin MSOP I2C
- Microchip 24LC128-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC128-I/SN 900 ns 8-Pin SOIC I2C
- Microchip 24LC128-I/P 900 ns 8-Pin PDIP Serial-I2C
