Microchip 24LC128-I/ST, 128 kB, 900 ns 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 178-4022
- Mfr. Part No.:
- 24LC128-I/ST
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4022
- Mfr. Part No.:
- 24LC128-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128 kB | |
| Maximum Random Access Time | 900 ns | |
| Pin Count | 8 | |
| Package Type | TSSOP | |
| Interface Type | Serial-I2C | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200 year | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 16K | |
| Organisation | 16K x 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128 kB | ||
Maximum Random Access Time 900 ns | ||
Pin Count 8 | ||
Package Type TSSOP | ||
Interface Type Serial-I2C | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200 year | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 16K | ||
Organisation 16K x 8 bit | ||
24AA128/24FC128/24LC128 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24LC128-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC128T-I/ST 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24CW1280-I/ST 450 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 24LC128-I/SN 900 ns 8-Pin SOIC I2C
- Microchip 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC128-I/P 900 ns 8-Pin PDIP Serial-I2C
- Microchip 25LC128-I/ST 50 ns 8-Pin TSSOP Serial-SPI
- Microchip 25AA128-I/ST 50 ns 8-Pin TSSOP Serial-SPI
