Microchip AT24C512C-SHD-B, 512 kB EEPROM, 450 ns 8-Pin SOIJ-8 I2C
- RS Stock No.:
- 236-8814
- Mfr. Part No.:
- AT24C512C-SHD-B
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.24
(exc. VAT)
€10.14
(inc. VAT)
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.824 | €8.24 | - |
| 20 - 40 | €0.809 | €8.09 | 1% |
| 50 + | €0.792 | €7.92 | 3% |
*price indicative
- RS Stock No.:
- 236-8814
- Mfr. Part No.:
- AT24C512C-SHD-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | I2C | |
| Package Type | SOIJ-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Maximum Clock Frequency | 1000kHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.88mm | |
| Series | AT24C5 | |
| Supply Current | 3mA | |
| Maximum Random Access Time | 450ns | |
| Data Retention | 100year | |
| Automotive Standard | No | |
| Number of Words | 64K | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type I2C | ||
Package Type SOIJ-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Maximum Clock Frequency 1000kHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.88mm | ||
Series AT24C5 | ||
Supply Current 3mA | ||
Maximum Random Access Time 450ns | ||
Data Retention 100year | ||
Automotive Standard No | ||
Number of Words 64K | ||
The Microchip Serial EEPROM has SOIJ package typical with tube packing media. It has 512 K bits density and operating voltage range from 1.7 to 5.5 V. The maximum clock frequency is 1 MHz and has 128 bytes page size.
Schmitt triggers, filtered inputs for noise suppression
Bidirectional data transfer protocol
Write-protect pin for full array hardware data protection
Ultra low active current 3 mA maximum and standby current 6 μA maximum
Partial page writes allowed
Random and sequential read modes
Self-timed write cycle within 5 ms maximum
ESD protection > 4,000 V
High reliability
Endurance 1,000,000 write cycles
Data retention 100 years
Related links
- Microchip AT24C512C-SHD-B 450 ns 8-Pin SOIJ-8 I2C
- Microchip AT24C512C-SSHM-T 450 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip AT24C512C-SSHD-T 450 ns 8-Pin SOIC Serial-I2C (2 Wire)
- STMicroelectronics M24512E-FDW6TP 450 ns 8-Pin TSSOP-8 I2C
- Microchip AT24C512C-SSHM-B, 512 kB EEPROM 8-Pin SOIC Serial-I2C
- Microchip AT24C512C-XHD-B, 512 kB EEPROM 8-Pin TSSOP 2 Wire I2C
- Microchip AT24C512C-SSHD-B, 512 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip AT24C512C-MAHM-T 450 ns 8-Pin UDFN I2C, Serial-2 Wire
