Microchip 24C02CT-I/SN, 2 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- RS Stock No.:
- 239-5555
- Mfr. Part No.:
- 24C02CT-I/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€1,105.50
(exc. VAT)
€1,359.60
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.335 | €1,105.50 |
*price indicative
- RS Stock No.:
- 239-5555
- Mfr. Part No.:
- 24C02CT-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1000kHz | |
| Organisation | 256 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Data Retention | 200year | |
| Automotive Standard | No | |
| Maximum Random Access Time | 900ns | |
| Number of Words | 256 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1000kHz | ||
Organisation 256 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Data Retention 200year | ||
Automotive Standard No | ||
Maximum Random Access Time 900ns | ||
Number of Words 256 | ||
The Microchip 24C02C series of 2K bit serial EEPROM offers a operating voltage range of 4.5V to 5.5V. This low-power CMOS technology device is organized as a single block of 256 x 8-bit memory with a 2-wire serial interface. The device has a page write capability for up to 16 bytes of data and has fast write cycle times of only 1 ms for both byte and page writes. Along with more than 1 million read/write cycles it provides data retention of over 200 years. Also, ESD protection of more than 4000 V. The device is cascadable up to 8 devices. It has Schmitt trigger inputs for noise suppression and self-timed erase/write cycle. The device provides 100 kHz and 400 kHz clock compatibility and self-timed erase/write cycle.
Single-supply with operation from 4.5V to 5.5V
Maximum read current 1 mA
Maximum standby current 5 μA, max
Temperature range for industrial applications is 40°C to +85°C
Related links
- Microchip 24C02CT-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA02E48T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24AA02E48-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24C02C-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC02B-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA025E48T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C
