Microchip 24CW160T-I/OT, 16 kB Serial EEPROM, 450 ns 5-Pin SOT-23-5 Serial, 2 Wire I2C
- RS Stock No.:
- 239-5557
- Mfr. Part No.:
- 24CW160T-I/OT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 6000 more to save €54.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€933.00
(exc. VAT)
€1,149.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.311 | €933.00 | - |
| 6000 + | €0.302 | €906.00 | €54.00 |
*price indicative
- RS Stock No.:
- 239-5557
- Mfr. Part No.:
- 24CW160T-I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial, 2 Wire I2C | |
| Package Type | SOT-23-5 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Clock Frequency | 1000kHz | |
| Organisation | 2K x 8 bit | |
| Minimum Supply Voltage | 1.6V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.6mm | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Data Retention | 200year | |
| Maximum Random Access Time | 450ns | |
| Automotive Standard | No | |
| Number of Words | 2k | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial, 2 Wire I2C | ||
Package Type SOT-23-5 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Clock Frequency 1000kHz | ||
Organisation 2K x 8 bit | ||
Minimum Supply Voltage 1.6V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.6mm | ||
Height 1.3mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Data Retention 200year | ||
Maximum Random Access Time 450ns | ||
Automotive Standard No | ||
Number of Words 2k | ||
The Microchip 24CW16X device provide 16-128 Kbits of serial EEPROM utilizing an I2C (2-wire) serial interface. The 24CW Series is optimized for use in consumer and industrial applications, where reliable and dependable non-volatile memory storage is essential. The 24CW Series allows up to eight devices to share a common I2C (2-wire) bus and is capable of operation across a broad voltage range from 1.6 V to 5.5 V.
Maximum supply voltage of 6.5 V
All inputs and outputs w.r.t. VSS -0.6V to 6.5V
Storage temperature range is -65°C to +150°C
Ambient temperature under bias is -40°C to +85°C
ESD protection on all pins is more than 4 kV
Related links
- Microchip 24CW160T-I/OT 450 ns 5-Pin SOT-23-5 Serial, 2 Wire I2C
- Microchip AT24C08C-STUM-T 450 ns 5-Pin SOT-23-5 Serial-I2C (2 Wire)
- Microchip 24CW1280T-I/OT 450 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 24FC04HT-I/OT 450 ns 5-Pin SOT-23 2 Wire I2C
- Microchip 24FC08T-I/OT 450 ns 5-Pin SOT-23 2 Wire I2C
- Microchip 24LC16BT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- STMicroelectronics M24C32-FMH6TG 450 ns 5-Pin UFDFPN-5 Serial-I2C
- STMicroelectronics 450 ns 5-Pin UFDFPN-5 Serial-I2C
