STMicroelectronics M24C02-FMC6TG, 2 kB Serial EEPROM, 900 ns 8-Pin UFDFPN-8 Serial-I2C
- RS Stock No.:
- 239-6314
- Mfr. Part No.:
- M24C02-FMC6TG
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€905.00
(exc. VAT)
€1,115.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.181 | €905.00 |
*price indicative
- RS Stock No.:
- 239-6314
- Mfr. Part No.:
- M24C02-FMC6TG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 2kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | UFDFPN-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 K x 8 Bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | M24C0 | |
| Length | 1.7mm | |
| Width | 1.4mm | |
| Height | 550μm | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Number of Words | 256K | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 2kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type UFDFPN-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 K x 8 Bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series M24C0 | ||
Length 1.7mm | ||
Width 1.4mm | ||
Height 550μm | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
Number of Words 256K | ||
The STMicroelectronics EEPROM is a 2-Kbit I2C-compatible EEPROM organized as 256 x 8 bits. It can be accessed either with a supply voltage from 1.7 V to 5.5 V over the full temperature range.
Compatible with 100 kHz, 400 kHz I2C bus modes
Memory array - 2 Kbit 256 bytes of EEPROM
Single supply voltage of 1.7 V to 5.5 V at full temperature range and 1.6 V to 1.7 V at limited temperature range
Byte Write within 5 ms
Operating temperature range from -40 °C up to +85 °C
Enhanced ESD/Latch-Up protection
Related links
- STMicroelectronics M24C02-FMC6TG 900 ns 8-Pin UFDFPN-8 Serial-I2C
- STMicroelectronics M24C02-RDW6TP 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C02-RMN6P 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C02-RMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C02-WMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C02-DRMN3TP/K 450 ns 8-Pin SO-8 Serial-I2C
- Microchip 900 ns 8-Pin DIP Serial-I2C
- STMicroelectronics M24C32-DFMC6TG 450 ns 8-Pin UFDFPN-8 Serial-I2C
