STMicroelectronics M24C02-RMN6TP, 2 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 165-7738
- Mfr. Part No.:
- M24C02-RMN6TP
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€280.00
(exc. VAT)
€345.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.112 | €280.00 |
*price indicative
- RS Stock No.:
- 165-7738
- Mfr. Part No.:
- M24C02-RMN6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 2kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Maximum Random Access Time | 900ns | |
| Data Retention | 200year | |
| Supply Current | 1mA | |
| Number of Words | 256 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 2kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Maximum Random Access Time 900ns | ||
Data Retention 200year | ||
Supply Current 1mA | ||
Number of Words 256 | ||
Automotive Standard AEC-Q100 | ||
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus Interface modes
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M24C02-RMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C02-RMN6P 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C02-WMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C02-FMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C02-RDW6TP 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24C02-FMC6TG 900 ns 8-Pin UFDFPN-8 Serial-I2C
- STMicroelectronics M24C04-RMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C16-RMN6TP 900 ns 8-Pin SOIC Serial-I2C
