STMicroelectronics M24C64-FMH6TG, 64 kB Serial EEPROM, 450 ns 5-Pin UFDFPN Serial-I2C
- RS Stock No.:
- 239-6327
- Mfr. Part No.:
- M24C64-FMH6TG
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€1,415.00
(exc. VAT)
€1,740.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.283 | €1,415.00 |
*price indicative
- RS Stock No.:
- 239-6327
- Mfr. Part No.:
- M24C64-FMH6TG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 64kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | UFDFPN | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Organisation | 8K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 550μm | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | M24C64-F | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 8K | |
| Data Retention | 200year | |
| Maximum Random Access Time | 450ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 64kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type UFDFPN | ||
Mount Type Surface | ||
Pin Count 5 | ||
Organisation 8K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 550μm | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series M24C64-F | ||
Automotive Standard AEC-Q100 | ||
Number of Words 8K | ||
Data Retention 200year | ||
Maximum Random Access Time 450ns | ||
64-Kbit serial I²C bus EEPROM
Description
The M24C64 is a 64-Kbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 8K x 8 bits.
Over an ambient temperature range of -40 °C / +85 °C, the M24C64-W can operate with a supply voltage from 2.5 V to 5.5 V, the M24C64-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M24C64-F and M24C64-DF can operate with a supply voltage from 1.7 V to 5.5 V ( the M24C64-F can also operate down to 1.6 V, under some restricting conditions).
The M24C64-D offers an additional page, named the identification page (32 byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
Features
Compatible with following I²C bus modes:
1 MHz
400 kHz
100 kHz
Memory array:
64 Kbit (8 Kbyte) of EEPROM
Page size: 32 byte
Additional Write lockable page (M24C64-D order codes)
Single supply voltage:
1.7 V to 5.5 V over –40 °C / +85 °C
1.6 V to 5.5 V over 0 °C / +85 °C
Write:
Byte write within 5 ms
Page write within 5 ms
Random and sequential read modes
Write protect of the whole memory array
Enhanced ESD/latch-Up protection
More than 4 million write cycles
More than 200-years data retention
Packages
SO8N (ECOPACK2)
TSSOP8 (ECOPACK2)
UFDFPN (ECOPACK2)
WLCSP (ECOPACK2)
Unsawn wafer (each die is tested)
Related links
- STMicroelectronics M24C64-FMH6TG 450 ns 5-Pin UFDFPN Serial-I2C
- STMicroelectronics M24128-BFMH6TG 450 ns 5-Pin UFDFPN Serial-I2C
- STMicroelectronics 450 ns 5-Pin UFDFPN Serial-I2C
- STMicroelectronics M24C32-FMH6TG 450 ns 5-Pin UFDFPN-5 Serial-I2C
- STMicroelectronics 450 ns 5-Pin UFDFPN-5 Serial-I2C
- STMicroelectronics M24C64-FCS6TP/K 450 ns 5-Pin WLCSP Serial-I2C
- STMicroelectronics M24128-BFMC6TG 450 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics 450 ns 5-Pin WLCSP Serial-I2C
