STMicroelectronics M24C64-FCS6TP/K, 64 kB EEPROM, 450 ns 5-Pin WLCSP Serial-I2C
- RS Stock No.:
- 190-7567
- Mfr. Part No.:
- M24C64-FCS6TP/K
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-7567
- Mfr. Part No.:
- M24C64-FCS6TP/K
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 64kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.16mm | |
| Length | 1.07mm | |
| Height | 640μm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Series | M24C64-F | |
| Data Retention | 200year | |
| Number of Words | 8K | |
| Maximum Random Access Time | 450ns | |
| Supply Current | 2.5mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 64kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.16mm | ||
Length 1.07mm | ||
Height 640μm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Series M24C64-F | ||
Data Retention 200year | ||
Number of Words 8K | ||
Maximum Random Access Time 450ns | ||
Supply Current 2.5mA | ||
Automotive Standard AEC-Q100 | ||
Compatible with all I2C bus modes:
1 MHz
400 kHz
100 kHz
Memory array:
64 Kbit (8 Kbyte) of EEPROM
Page size: 32 byte
Additional Write lockable page
Single supply voltage:
1.7 V to 5.5 V over –40 °C / +85 °C
1.6 V to 5.5 V over 0 °C / +85 °C
Write:
Byte Write within 5 ms
Page Write within 5 ms
Random and sequential Read modes
Write protect of the whole memory array
Enhanced ESD/Latch-Up protection
More than 4 million Write cycles
More than 200-years data retention
Packages
PDIP8
SO8
TSSOP8
UFDFPN
WLCSP
Unsawn wafer (each die is tested)
Related links
- STMicroelectronics 450 ns 5-Pin WLCSP Serial-I2C
- STMicroelectronics M24C64-FMH6TG 450 ns 5-Pin UFDFPN Serial-I2C
- STMicroelectronics M24C64-RMN6P 450 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C64-RMN6TP 450 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C64-UFMN6TP 450 ns 8-Pin SO-8N I2C
- STMicroelectronics M24M02-DRCS6TP/K 450 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics M24256X-FCU6T/VF 450 ns 4-Pin WLCSP-4 Serial-I2C
- STMicroelectronics M24C64-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
