ROHM, 128 kB Serial EEPROM, 20 ns 8-Pin SOP-J SPI
- RS Stock No.:
- 246-3867
- Mfr. Part No.:
- BR25H128FJ-5ACE2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3867
- Mfr. Part No.:
- BR25H128FJ-5ACE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Serial EEPROM | |
| Memory Size | 128kB | |
| Interface Type | SPI | |
| Package Type | SOP-J | |
| Mount Type | Surface, Through Hole | |
| Pin Count | 8 | |
| Organisation | 16K x 8 bit | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | BR25H12 | |
| Data Retention | 100year | |
| Supply Current | 8mA | |
| Number of Words | 16k | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 20ns | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Serial EEPROM | ||
Memory Size 128kB | ||
Interface Type SPI | ||
Package Type SOP-J | ||
Mount Type Surface, Through Hole | ||
Pin Count 8 | ||
Organisation 16K x 8 bit | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series BR25H12 | ||
Data Retention 100year | ||
Supply Current 8mA | ||
Number of Words 16k | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 20ns | ||
The ROHM BR25H128 series is a 128 Kbit serial EEPROM works at wide limit of operating voltage of 1.7 V to 5.5 V, frequency of 20 MHZ, have SPI bus interface and can be used in airbag, ABS and ECU applications.
AEC-Q100 qualified
SPI bus mode
64 byte write lockable identification page
Address auto increment function at read operation
Auto erase and auto end function at data rewrite
Write protect block setting by software memory array 1/4, 1/2, whole
