ROHM, 16 kB Serial EEPROM 8-Pin MSOP-8 I2C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-6096
Mfr. Part No.:
BR24H16FVM-5ACTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Serial EEPROM

Memory Size

16kB

Interface Type

I2C

Package Type

MSOP-8

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

2k x 8

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

BR24H16xxx-5AC

Length

4mm

Height

900μm

Standards/Approvals

No

Width

2.9mm

Automotive Standard

AEC-Q100

Number of Words

2k

Data Retention

100year

Supply Current

1.7mA

The ROHM BR24H16xxx-5AC Series is a 16 Kbit serial EEPROM of I2C BUS Interface. It has low current consumption and has noise filter built in SCL or SDA pin.

AEC Q100 Qualified

Functional safety supportive automotive products

Page write mode of 16 byte

Bit Format is 2 K x 8 bit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy