ROHM, 512 kB Serial EEPROM, 3500 μs 8-Pin SOP-J8 SPI
- RS Stock No.:
- 266-3804
- Mfr. Part No.:
- BR25H512FJ-5ACE2
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-3804
- Mfr. Part No.:
- BR25H512FJ-5ACE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 512kB | |
| Product Type | Serial EEPROM | |
| Interface Type | SPI | |
| Package Type | SOP-J8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 64K x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Series | BR25H512xxx-5AC | |
| Height | 1.6mm | |
| Length | 6mm | |
| Number of Words | 64K | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 3500μs | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 512kB | ||
Product Type Serial EEPROM | ||
Interface Type SPI | ||
Package Type SOP-J8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 64K x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Series BR25H512xxx-5AC | ||
Height 1.6mm | ||
Length 6mm | ||
Number of Words 64K | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 3500μs | ||
Data Retention 100year | ||
The ROHM EEPROM is a 512Kbit serial of SPI BUS interface, all controls available by 2 ports of serial clock and serial data. 1.7V to 5.5V wide limit of operating voltage, possible 1 MHz operation.
AEC Q100 qualified
HOLD function by the HOLDB pin
Related links
- ROHM BR25H512FJ-5ACE2 3500 μs 8-Pin SOP-J8 SPI
- ROHM, 32 kB Serial EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H320FJ-5ACE2, 32 kB Serial EEPROM 8-Pin SOP-J8 SPI
- ROHM 3500 μs 8-Pin SOP-J8 SPI
- ROHM BR25H020FJ-5ACE2, 2 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H1MFJ-5ACE2 3500 μs 8-Pin SOP-J8 SPI
- ROHM BR25G512FJ-5AE2, 512 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM, 16 kB Serial EEPROM 8-Pin SOP-J8 I2C
