ROHM BR25G512FJ-5AE2, 512 kB EEPROM 8-Pin SOP-J8 SPI
- RS Stock No.:
- 264-558
- Mfr. Part No.:
- BR25G512FJ-5AE2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.59
(exc. VAT)
€6.88
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.118 | €5.59 | - |
| 50 - 95 | €1.06 | €5.30 | 5% |
| 100 - 495 | €0.984 | €4.92 | 11% |
| 500 - 995 | €0.904 | €4.52 | 19% |
| 1000 + | €0.874 | €4.37 | 21% |
*price indicative
- RS Stock No.:
- 264-558
- Mfr. Part No.:
- BR25G512FJ-5AE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | SPI | |
| Package Type | SOP-J8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 65536 x 8 bit | |
| Minimum Supply Voltage | 1.6V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Series | BR25G512xxx-5A | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Number of Words | 65536 Words | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type SPI | ||
Package Type SOP-J8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 65536 x 8 bit | ||
Minimum Supply Voltage 1.6V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Series BR25G512xxx-5A | ||
Supply Current 3mA | ||
Automotive Standard No | ||
Data Retention 200year | ||
Number of Words 65536 Words | ||
The ROHM 512Kbit serial EEPROM with an SPI bus interface features multiple write protection mechanisms, including write prohibition at power-on, WPB pin protection, and block setting. It prevents write mistakes at low voltage and ensures reliable data storage. Data at shipment includes a memory array set to FFh, an ID page set to FFh, and a status register with WPEN, BP1, BP0 set to 0, 0, 0, and lock status LS set to 0.
128-byte write lockable identification page ID page
Address auto-increment function at read operation
Auto erase and auto end function at data rewrite
Write protect block setting by software
HOLD function by the HOLDB pin
Related links
- ROHM BR25G256FJ-5AE2, 256 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM 3500 μs 8-Pin SOP-J8 SPI
- ROHM BR24G512FJ-5AE2, 512 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR25H512FJ-5ACE2 3500 μs 8-Pin SOP-J8 SPI
- ROHM BR25H080FJ-5ACE2, 8 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25G160FJ-5E2, 16 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H040F-5ACE2, 4 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H010FJ-5ACE2, 1 kB EEPROM 8-Pin SOP-J8 SPI
