Microchip 24AA02E48-I/SN, 2 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 667-8141
- Mfr. Part No.:
- 24AA02E48-I/SN
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.17
(exc. VAT)
€3.90
(inc. VAT)
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | €0.317 | €3.17 |
| 30 + | €0.308 | €3.08 |
*price indicative
- RS Stock No.:
- 667-8141
- Mfr. Part No.:
- 24AA02E48-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 10MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Number of Words | 256 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 10MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
Supply Current 5mA | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
Number of Words 256 | ||
24AA02Exx/24AA025Exx I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24AA02E48-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-2 Wire
- Microchip 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC22A-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA025E48T-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
