onsemi CAT24C512YI-GT3, 512 kB EEPROM, 400 ns 8-Pin TSSOP Serial-I2C

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

€0.85

(exc. VAT)

€1.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 05 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€0.85-
10 - 99€0.7314%
100 - 499€0.6424%
500 - 999€0.5535%
1000 +€0.5041%

*price indicative

Packaging Options:
RS Stock No.:
755-9855
Mfr. Part No.:
CAT24C512YI-GT3
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

EEPROM

Memory Size

512kB

Interface Type

Serial-I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

64K x 8 bit

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6.4mm

Length

3.1mm

Data Retention

100year

Maximum Random Access Time

400ns

Supply Current

5mA

Automotive Standard

AEC-Q100

Number of Words

65536

Electrically Erasable PROM Serial I²C, ON Semiconductor


EEPROM Serial Access - ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy