onsemi CAT24C32HU4I-GT3, 32 kB EEPROM, 400 ns 8-Pin UDFN Serial-I2C
- RS Stock No.:
- 781-4815
- Mfr. Part No.:
- CAT24C32HU4I-GT3
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €5.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.384 | €3.84 | - |
| 100 - 240 | €0.33 | €3.30 | €5.40 |
| 250 - 490 | €0.287 | €2.87 | €24.25 |
| 500 - 990 | €0.253 | €2.53 | €65.50 |
| 1000 + | €0.246 | €2.46 | €138.00 |
*price indicative
- RS Stock No.:
- 781-4815
- Mfr. Part No.:
- CAT24C32HU4I-GT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | EEPROM | |
| Memory Size | 32kB | |
| Interface Type | Serial-I2C | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 4K x 8 bit | |
| Maximum Clock Frequency | 1000kHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 600μm | |
| Series | CAT24C32 | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Length | 2mm | |
| Number of Words | 4096 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 400ns | |
| Data Retention | 100year | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type EEPROM | ||
Memory Size 32kB | ||
Interface Type Serial-I2C | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 4K x 8 bit | ||
Maximum Clock Frequency 1000kHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 600μm | ||
Series CAT24C32 | ||
Standards/Approvals No | ||
Width 3mm | ||
Length 2mm | ||
Number of Words 4096 | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 400ns | ||
Data Retention 100year | ||
Supply Current 2mA | ||
Electrically Erasable PROM Serial I²C, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Related links
- onsemi CAT24C32HU4I-GT3 400 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C512HU5IGT3 400 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24M01HU5I-GT3 400 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C32YI-GT3 400 ns 8-Pin TSSOP Serial-I2C
- onsemi CAT24C32WI-GT3 400 ns 8-Pin SOIC Serial-I2C
- onsemi CAT24C16HU4I-GT3 1000 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C04HU4I-GT3 900 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C64WI-GT3 400 ns 8-Pin SOIC Serial-I2C
