onsemi CAT24M01HU5I-GT3, 1 MB EEPROM, 400 ns 8-Pin UDFN Serial-I2C
- RS Stock No.:
- 781-4831
- Mfr. Part No.:
- CAT24M01HU5I-GT3
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.97
(exc. VAT)
€12.26
(inc. VAT)
In Stock
- Plus 880 unit(s) shipping from 23 November 2026
- Plus 3,000 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.997 | €9.97 |
| 100 - 240 | €0.86 | €8.60 |
| 250 - 490 | €0.746 | €7.46 |
| 500 - 990 | €0.655 | €6.55 |
| 1000 + | €0.613 | €6.13 |
*price indicative
- RS Stock No.:
- 781-4831
- Mfr. Part No.:
- CAT24M01HU5I-GT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 1MB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 128 x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 400ns | |
| Supply Current | 3.5mA | |
| Number of Words | 131072 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 1MB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 128 x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 400ns | ||
Supply Current 3.5mA | ||
Number of Words 131072 | ||
Electrically Erasable PROM Serial I²C, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Related links
- onsemi CAT24M01HU5I-GT3 400 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C32HU4I-GT3 400 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24M01WI-GT3 400 ns 8-Pin SOIC Serial-I2C
- onsemi CAT24C512HU5IGT3 400 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C16HU4I-GT3 1000 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24C04HU4I-GT3 900 ns 8-Pin UDFN Serial-I2C
- onsemi CAT24M01XI-T2 400 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC1026-I/P 400 ns 8-Pin PDIP Serial-I2C (2 Wire)
