onsemi CAT25640YI-GT3, 64 kB EEPROM, 40 ns 8-Pin TSSOP Serial-SPI
- RS Stock No.:
- 781-4916
- Mfr. Part No.:
- CAT25640YI-GT3
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 781-4916
- Mfr. Part No.:
- CAT25640YI-GT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 64kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Series | Cat25640 | |
| Height | 1.2mm | |
| Length | 3.1mm | |
| Data Retention | 100year | |
| Number of Words | 8K | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 2mA | |
| Maximum Random Access Time | 40ns | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 64kB | ||
Product Type EEPROM | ||
Interface Type Serial-SPI | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Series Cat25640 | ||
Height 1.2mm | ||
Length 3.1mm | ||
Data Retention 100year | ||
Number of Words 8K | ||
Automotive Standard AEC-Q100 | ||
Supply Current 2mA | ||
Maximum Random Access Time 40ns | ||
Electrically Erasable PROM Serial SPI, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Related links
- onsemi 40 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics M95640-WDW6TP 40 ns 8-Pin TSSOP Serial-SPI
- onsemi CAT25640VI-GT3 40 ns 8-Pin SOIC Serial-SPI
- onsemi NV25640DWHFT3G 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95640-WMN6P 40 ns 8-Pin SOIC Serial-SPI
- onsemi CAT25320VI-GT3 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics 40 ns 8-Pin TSSOP Serial-SPI
- onsemi CAT25256VI-GT3 40 ns 8-Pin SOIC Serial-SPI
