onsemi CAT25640VI-GT3, 64 kB Serial EEPROM, 40 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 186-9594
- Mfr. Part No.:
- CAT25640VI-GT3
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€12.75
(exc. VAT)
€15.75
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.51 | €12.75 |
*price indicative
- RS Stock No.:
- 186-9594
- Mfr. Part No.:
- CAT25640VI-GT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Serial EEPROM | |
| Memory Size | 64kB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Width | 6.2mm | |
| Supply Current | 2mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 8K | |
| Maximum Random Access Time | 40ns | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Serial EEPROM | ||
Memory Size 64kB | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Width 6.2mm | ||
Supply Current 2mA | ||
Automotive Standard AEC-Q100 | ||
Number of Words 8K | ||
Maximum Random Access Time 40ns | ||
Data Retention 100year | ||
20 MHz (5 V) SPI Compatible
1.8 V to 5.5 V Supply Voltage Range
SPI Modes (0,0) & (1,1)
64-byte Page Write Buffer
Self-timed Write Cycle
Hardware and Software Protection
Block Write Protection - Protect 1/4, 1/2 or Entire EEPROM Array
Low Power CMOS Technology
1,000,000 Program/Erase Cycles
100 Year Data Retention
Industrial and Extended Temperature Range
PDIP, SOIC, TSSOP 8-lead, TDFN and UDFN 8-pad Packages
This Device is Pb-Free, Halogen Free/BFR Free
Applications
Automotive Systems
Communications Systems
Computer Systems
Consumer Systems
Industrial Systems
Related links
- onsemi CAT25640VI-GT3 40 ns 8-Pin SOIC Serial-SPI
- onsemi CAV25640VE-GT3 35 ns 8-Pin SOIC Serial-SPI
- onsemi 40 ns 8-Pin TSSOP Serial-SPI
- onsemi CAT25640YI-GT3 40 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95640-WMN6TP 40 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95640-WMN6P 40 ns 8-Pin SOIC Serial-SPI
- onsemi CAT25160VI-GT3 40 ns 8-Pin SOIC Serial-SPI
