onsemi CAT93C66VI-GT3, 4 kB EEPROM, 250 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 781-5004
- Mfr. Part No.:
- CAT93C66VI-GT3
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.76
(exc. VAT)
€4.62
(inc. VAT)
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.376 | €3.76 | - |
| 100 - 240 | €0.323 | €3.23 | 14% |
| 250 - 490 | €0.281 | €2.81 | 25% |
| 500 - 990 | €0.25 | €2.50 | 33% |
| 1000 + | €0.245 | €2.45 | 34% |
*price indicative
- RS Stock No.:
- 781-5004
- Mfr. Part No.:
- CAT93C66VI-GT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 512 x 8 bit | |
| Maximum Clock Frequency | 2MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.2mm | |
| Series | CAT93 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Maximum Random Access Time | 250ns | |
| Supply Current | 1mA | |
| Data Retention | 100year | |
| Number of Words | 512 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 512 x 8 bit | ||
Maximum Clock Frequency 2MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.2mm | ||
Series CAT93 | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Maximum Random Access Time 250ns | ||
Supply Current 1mA | ||
Data Retention 100year | ||
Number of Words 512 | ||
Automotive Standard AEC-Q100 | ||
Electrically Erasable PROM Serial Microwire, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Related links
- onsemi CAT93C66VI-GT3 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC66AT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC56BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93C46BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC46B/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC46BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC46B-I/SN 250 ns 8-Pin SOIC Serial-Microwire
